Part Details for 1.30.246.552/0500 by RAFI GmbH & Co Kg
Results Overview of 1.30.246.552/0500 by RAFI GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.30.246.552/0500 Information
1.30.246.552/0500 by RAFI GmbH & Co Kg is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
69305-003LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, 3 Position | |
48050-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle. |
Price & Stock for 1.30.246.552/0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72037258
|
RS | Mushroom Head Actuator,40mm, RAFIX 22 QR, Non-Illuminative Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3400 / $16.5900 | RFQ |
Part Details for 1.30.246.552/0500
1.30.246.552/0500 CAD Models
1.30.246.552/0500 Part Data Attributes
|
1.30.246.552/0500
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
1.30.246.552/0500
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |