Part Details for 1.1011 by Schurter Electronic Components
Results Overview of 1.1011 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.1011 Information
1.1011 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 1.1011
1.1011 CAD Models
1.1011 Part Data Attributes
Alternate Parts for 1.1011
This table gives cross-reference parts and alternative options found for 1.1011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.1011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0001.1011.PT | Schurter Electronic Components | $0.9265 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | 1.1011 vs 0001.1011.PT |