Part Details for 1.0SMBJ28CA by Diotec Semiconductor AG
Results Overview of 1.0SMBJ28CA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.0SMBJ28CA Information
1.0SMBJ28CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.0SMBJ28CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.0SMBJ28CACT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2275 In Stock |
|
$0.0532 / $0.3900 | Buy Now |
DISTI #
637-1.0SMBJ28CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Bidir RoHS: Compliant | 0 |
|
$0.0590 / $0.4400 | Order Now |
|
Onlinecomponents.com | TVS - SMB - 28V - 1000W - 150°C - Bidir RoHS: Compliant | 0 |
|
$0.0473 / $0.0582 | Buy Now |
DISTI #
78442849
|
Verical | TVS Diode Single Bi-Dir 28V 1KW 2-Pin SMB T/R Min Qty: 754 Package Multiple: 1 | Americas - 829 |
|
$0.0781 / $0.0930 | Buy Now |
DISTI #
1.0SMBJ28CA-DIO
|
TME | Diode: TVS, 1kW, 31.1÷34.4V, 22A, bidirectional, ±5%, SMB, reel,tape Min Qty: 1 | 0 |
|
$0.0566 / $0.1457 | RFQ |
Part Details for 1.0SMBJ28CA
1.0SMBJ28CA CAD Models
1.0SMBJ28CA Part Data Attributes
|
1.0SMBJ28CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.0SMBJ28CA
Diotec Semiconductor AG
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-04-21 | |
Samacsys Manufacturer | Diotec | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 10 |