Part Details for 1.0SMB22A/TR7 by YAGEO Corporation
Results Overview of 1.0SMB22A/TR7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.0SMB22A/TR7 Information
1.0SMB22A/TR7 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.0SMB22A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.0SMB22A/TR7TR-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO214AA Min Qty: 500 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0511 / $0.0924 | Buy Now |
DISTI #
1.0SMB22A/TR7
|
Avnet Americas | - Tape and Reel (Alt: 1.0SMB22A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0637 / $0.0650 | Buy Now |
DISTI #
603-1.0SMB22A/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.0SMB - A 18.8V RoHS: Compliant | 0 |
|
$0.0930 / $0.4600 | Order Now |
DISTI #
1.0SMB22A/TR7
|
TTI | ESD Protection Diodes / TVS Diodes 1.0SMB - A 18.8V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.0750 | Buy Now |
DISTI #
1.0SMB22A/TR7
|
Avnet Abacus | (Alt: 1.0SMB22A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1.0SMB22A/TR7
1.0SMB22A/TR7 CAD Models
1.0SMB22A/TR7 Part Data Attributes
|
1.0SMB22A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.0SMB22A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |