-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS STIFTWANNE 2X9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-963539-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9409
|
Newark | Automotive Conn, R/A Hdr, 18Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-963539-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$1.5600 / $2.8400 | Buy Now |
DISTI #
1-963539-2-ND
|
DigiKey | CONN HEADER R/A 18POS 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
353 In Stock |
|
$1.4952 / $2.7400 | Buy Now |
DISTI #
1-963539-2
|
Avnet Americas | Conn Rectangular PIN 18 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-963539-2) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3405 / $1.4406 | Buy Now |
DISTI #
571-1-963539-2
|
Mouser Electronics | Automotive Connectors MQS STIFTWANNE 2X9P RoHS: Compliant | 665 |
|
$1.4200 / $2.7400 | Buy Now |
DISTI #
AMP1-963539-2
|
Heilind Electronics | 18POS MQS .63 HEADER 90DEG | Americas - 0 in Stock |
|
$1.6757 / $1.7530 | Buy Now |
|
Onlinecomponents.com | 18pos MQS .63 header 90deg RoHS: Compliant |
7529 Partner Stock |
|
$1.4500 / $2.1300 | Buy Now |
DISTI #
19005804
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 4971 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
69706027
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 2558 |
|
$1.5100 / $1.6300 | Buy Now |
|
Quest Components | 182 |
|
$2.9023 / $4.7064 | Buy Now | |
DISTI #
1-963539-2
|
TTI | Automotive Connectors MQS STIFTWANNE 2X9P Min Qty: 384 Package Multiple: 384 Container: Tray | Americas - 0 |
|
$1.3800 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963539-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963539-2
TE Connectivity
MQS STIFTWANNE 2X9P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.098 inch | |
Body Length | 1.499 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 962108-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1-963539-2 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1-963539-2 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to provide additional protection, such as a waterproof enclosure or sealant, to ensure reliable operation in harsh environments.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to consult with TE Connectivity or a qualified engineer to determine the suitability of the connector for your specific wire size and application.
The 1-963539-2 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure that the connector is used within this temperature range to maintain reliable operation and prevent damage.