-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HEADER 2X9POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-963539-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4922
|
Newark | Conn, Header, 18Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-963539-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 856 |
|
$0.9720 | Buy Now |
DISTI #
17-1-963539-1-ND
|
DigiKey | MQS PIN HEADER 2X9POS Min Qty: 1 Lead time: 13 Weeks Container: Tray |
959 In Stock |
|
$1.4020 / $2.5700 | Buy Now |
DISTI #
86Y4922
|
Avnet Americas | Conn Rectangular PIN 18 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 86Y4922) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 314 Partner Stock |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
1-963539-1
|
Avnet Americas | Conn Rectangular PIN 18 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-963539-1) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$1.1735 / $1.2212 | Buy Now |
DISTI #
571-1-963539-1
|
Mouser Electronics | Automotive Connectors MQS PIN HDR 2X9POS RoHS: Compliant | 1481 |
|
$1.4000 / $2.5700 | Buy Now |
DISTI #
E02:0323_02025259
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Europe - 7 |
|
$1.0920 / $1.6784 | Buy Now |
DISTI #
AMP1-963539-1
|
Heilind Electronics | MQS PIN HEADER 2X9POS | Americas - 0 in Stock |
|
$1.5617 / $1.6338 | Buy Now |
|
Onlinecomponents.com | 18pos MQS .63 header 90deg RoHS: Compliant |
344 In Stock |
|
$1.2820 / $2.1870 | Buy Now |
DISTI #
82118315
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2412 | Americas - 340 |
|
$1.7420 / $2.8470 | Buy Now |
DISTI #
66984261
|
Verical | Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 314 |
|
$2.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963539-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963539-1
TE Connectivity
MQS PIN HEADER 2X9POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.098 inch | |
Body Length | 1.499 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 962108-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-963539-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
Yes, the 1-963539-1 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
The operating temperature range for the 1-963539-1 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1-963539-1 connector is designed to withstand harsh environments, including high humidity and exposure to chemicals, making it suitable for use in industrial and outdoor applications.