-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEISTE MIX70P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-963484-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4921
|
Newark | Rectangular Conn, Hdr, R/A, 70Pos, 3Row, Pitch Spacing:-, No. Of Contacts:70Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 1-963484-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.0000 | Buy Now |
DISTI #
A122197-ND
|
DigiKey | CONN HEADER R/A 70POS 5MM Min Qty: 1 Lead time: 36 Weeks Container: Tray |
1478 In Stock |
|
$15.6957 / $20.9100 | Buy Now |
DISTI #
1-963484-1
|
Avnet Americas | Conn Timer Connector HDR 70 POS Solder RA Thru-Hole - Trays (Alt: 1-963484-1) RoHS: Compliant Min Qty: 550 Package Multiple: 55 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$10.3407 / $15.1613 | Buy Now |
DISTI #
571-1-963484-1
|
Mouser Electronics | Automotive Connectors MESSERLEISTE MIX70P RoHS: Compliant | 212 |
|
$15.6900 / $19.6800 | Buy Now |
DISTI #
E02:0323_01947051
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 70 POS 5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2512 | Europe - 220 |
|
$12.8754 / $16.7062 | Buy Now |
DISTI #
70468159
|
RS | Timer Series, 5mm Pitch 70 Way 3 Row Right Angle PCB Header, Solder Termination Min Qty: 550 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7000 / $24.6300 | RFQ |
DISTI #
AMP1-963484-1
|
Heilind Electronics | MESSERLEISTE MIX70P | Americas - 0 in Stock |
|
$18.4656 | Buy Now |
|
Onlinecomponents.com | MESSERLEISTE MIX70P RoHS: Compliant |
464 Partner Stock |
|
$15.0100 / $21.9100 | Buy Now |
DISTI #
65671357
|
Verical | Conn Shrouded Header (4 Sides) HDR 70 POS 5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 464 |
|
$18.3000 / $19.3100 | Buy Now |
DISTI #
88037402
|
Verical | Conn Shrouded Header (4 Sides) HDR 70 POS 5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2512 | Americas - 220 |
|
$12.9795 / $16.8422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963484-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963484-1
TE Connectivity
MESSERLEISTE MIX70P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.46 inch | |
Body Length | 4.43 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-963484-1 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
The 1-963484-1 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and can withstand humidity up to 95% RH.
The maximum current rating for the 1-963484-1 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements.
The 1-963484-1 connector is suitable for both power and signal transmission applications, with a frequency range of up to 1 GHz.