Part Details for 1-87348-2 by TE Connectivity
Results Overview of 1-87348-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-87348-2 Information
1-87348-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-87348-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5382
|
Newark | 12 Modii Hdr Srst Unshrd .100 Rohs Compliant: No |Amp Te Connectivity 1-87348-2 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.6900 | Buy Now |
DISTI #
1-87348-2
|
Avnet Americas | - Bulk (Alt: 1-87348-2) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-87348-2
|
Mouser Electronics | Headers & Wire Housings 12 MODII HDR SRST UN RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
72051191
|
RS | Connector, AMPMODU, 12 Modii Hdr Srst Unshrd .100 Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $3.0000 | RFQ |
DISTI #
000000000000832452
|
Sager | Headers & Wire Housings 12 MODII HDR SRST UN | 0 |
|
Buy Now |
Part Details for 1-87348-2
1-87348-2 CAD Models
1-87348-2 Part Data Attributes
|
1-87348-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87348-2
TE Connectivity
12 MODII HDR SRST UNSHRD .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-87348-2
This table gives cross-reference parts and alternative options found for 1-87348-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87348-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-104935-4 | TE Connectivity | $2.2225 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 1-87348-2 vs 5-104935-4 |
6-146132-0 | TE Connectivity | $2.6150 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 1-87348-2 vs 6-146132-0 |
6-1375582-1 | TE Connectivity | $3.9973 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | 1-87348-2 vs 6-1375582-1 |
103336-5 | TE Connectivity | $4.7100 | 12 MODII HDR SRST UNSHRD A/PIN | 1-87348-2 vs 103336-5 |
6-1375549-1 | TE Connectivity | $5.6848 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 1-87348-2 vs 6-1375549-1 |
1-87224-2 | TE Connectivity | Check for Price | 12 MODII HDR SRST UNSHRD .100 | 1-87348-2 vs 1-87224-2 |
PH1-13-T-.110/.530 | Adam Technologies Inc | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1-87348-2 vs PH1-13-T-.110/.530 |
1-103673-1 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-87348-2 vs 1-103673-1 |
6-147750-1 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 1-87348-2 vs 6-147750-1 |
1-281698-2 | TE Connectivity | Check for Price | HEADER HE14 RA 12 P | 1-87348-2 vs 1-281698-2 |