Part Details for 1-84533-0 by TE Connectivity
Results Overview of 1-84533-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-84533-0 Information
1-84533-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-84533-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2290
|
Newark | Ffc/Fpc Connector, Receptacle 10 Position 1Row, Pitch Spacing:1.25Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Through Hole, Contact Position:Top, No. Of Rows:1 Row, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-84533-0 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 | Buy Now |
DISTI #
A100324-ND
|
DigiKey | CONN FFC TOP 10POS 1.25MM R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray |
6517 In Stock |
|
$0.3029 / $0.5300 | Buy Now |
DISTI #
1-84533-0
|
Avnet Americas | Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole - Bulk (Alt: 1-84533-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2402 / $0.2452 | Buy Now |
DISTI #
571-1-84533-0
|
Mouser Electronics | FFC & FPC Connectors POST PLATED R/A 10P 1.25mm RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
DISTI #
73774652
|
RS | 1.25MM FFC POST PLATED H 10P, FPC Connectors Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.6100 | RFQ |
DISTI #
AMP1-84533-0
|
Heilind Electronics | 1.25MM FFC POST PLATED H 10P | Americas - 13038 in Stock |
|
$0.2502 / $0.3163 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED H 10P RoHS: Compliant | 0 |
|
$0.2333 / $0.6390 | Buy Now |
DISTI #
AMP1-84533-0
|
Interstate Connecting Components | 1.25MM FFC POST PLATED H 10P | 4346 |
|
$0.2502 / $0.3163 | Buy Now |
DISTI #
000000000001439413
|
Sager | FFC & FPC Connectors POST PLATED R/A 10P 1.25mm Min Qty: 2000 | 0 |
|
$0.3132 | Buy Now |
DISTI #
1-84533-0
|
Avnet Abacus | Conn FPC Connector SKT 10 POS 125mm Solder RA ThruHole (Alt: 1-84533-0) RoHS: Compliant Min Qty: 20000 Package Multiple: 200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-84533-0
1-84533-0 CAD Models
1-84533-0 Part Data Attributes
|
1-84533-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84533-0
TE Connectivity
(1-84533-0) 1.25MM FFC POST PLATED H 10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.64 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
1-84533-0 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this value to ensure proper connection and prevent damage to the connector.
-
Yes, the 1-84533-0 connector is designed to withstand high-vibration environments. It has a ruggedized design and meets the requirements of IEC 61373, which covers vibration testing for railway applications.
-
The 1-84533-0 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand humid environments. However, it's essential to follow the recommended storage and operating conditions to ensure the connector's reliability and performance.
-
The 1-84533-0 connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent connections and disconnections.
-
Yes, the 1-84533-0 connector is part of TE Connectivity's modular connector family and is designed to be compatible with other products in the same family. This allows for flexibility and ease of design in various applications.