Part Details for 1-828590-0 by TE Connectivity
Results Overview of 1-828590-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-828590-0 Information
1-828590-0 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-828590-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
1-828590-0
|
Avnet Abacus | Conn Ejector Header HDR 10 POS 254mm Solder ST ThruHole (Alt: 1-828590-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-828590-0
|
Avnet Abacus | Conn Ejector Header HDR 10 POS 254mm Solder ST ThruHole (Alt: 1-828590-0) RoHS: Compliant Min Qty: 680 Package Multiple: 680 | Abacus - 0 |
|
Buy Now |
Part Details for 1-828590-0
1-828590-0 CAD Models
1-828590-0 Part Data Attributes
|
1-828590-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-828590-0
TE Connectivity
10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.543 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (31) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
1-828590-0 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals to ensure secure connections.
-
Yes, the 1-828590-0 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes ranging from AWG 18 to AWG 26, but this may affect the connector's performance and reliability.
-
The 1-828590-0 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but it's essential to follow proper installation and sealing procedures to maintain the connector's integrity.