-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU II PINHEADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-826629-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4652
|
Newark | Amp Modu 2 Pinheade Rohs Compliant: Yes |Amp Te Connectivity 1-826629-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 | Buy Now |
DISTI #
A106642-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
7037 In Stock |
|
$0.8192 / $1.4100 | Buy Now |
DISTI #
1-826629-2
|
Avnet Americas | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826629-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 30 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6816 / $0.7536 | Buy Now |
DISTI #
571-1-826629-2
|
Mouser Electronics | Headers & Wire Housings 1X12 POS VERT AU RoHS: Compliant | 0 |
|
$0.8190 / $1.3200 | Order Now |
DISTI #
V36:1790_11691441
|
Arrow Electronics | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2306 | Americas - 3519 |
|
$0.6849 | Buy Now |
DISTI #
72053497
|
RS | Connector, AMPMODU, Ii Pinheade Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.1500 | RFQ |
|
TE Connectivity | AMPMODU II PINHEADE PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 12 | PCB Header & Receptacle | Part Number: 1-826629-2 | Internal Number: 1-826629-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7037 |
|
$1.2100 / $1.4700 | Buy Now |
DISTI #
AMP1-826629-2
|
Heilind Electronics | AMPMODU II PINHEADE | Americas - 0 in Stock |
|
$0.9638 / $0.9783 | Buy Now |
|
Onlinecomponents.com | AMPMODU II PINHEADE RoHS: Compliant | 0 |
|
$0.7430 / $1.2600 | Buy Now |
DISTI #
67179082
|
Verical | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2306 | Americas - 3519 |
|
$0.6849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826629-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826629-2
TE Connectivity
AMPMODU II PINHEADE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826629-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826629-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-644456-2 | TE Connectivity | $0.2155 | (4-644456-2) 12P MTA100 HDR ASSY (NARROW) | 1-826629-2 vs 4-644456-2 |
1-644488-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-826629-2 vs 1-644488-2 |
The recommended torque value for the 1-826629-2 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs). However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance on torque values for your specific application.
While the 1-826629-2 connector is designed to be robust, it's essential to consider the specific vibration requirements of your application. TE Connectivity recommends consulting their vibration testing data and performing additional testing to ensure the connector meets your specific application's vibration requirements.
The 1-826629-2 connector is designed to operate in a temperature range of -40°C to 125°C. However, for high-temperature or high-humidity applications, it's recommended to consult TE Connectivity's environmental testing data and consider using additional protective measures, such as conformal coatings or sealing, to ensure the connector's reliability.
The 1-826629-2 connector is designed for a minimum of 500 mating cycles. However, the actual mating cycle life may vary depending on factors such as connector cleaning, handling, and application-specific conditions. It's recommended to consult TE Connectivity's testing data and perform additional testing to determine the connector's mating cycle life in your specific application.
Yes, it's essential to follow TE Connectivity's recommended PCB layout guidelines for the 1-826629-2 connector to ensure proper signal integrity and connector reliability. This includes considerations for pad size, spacing, and orientation, as well as thermal management and grounding strategies.