-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770902-0) MINI UMNL SOK 26-22 AWG AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3370
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 1-770902-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31878 |
|
$0.2860 / $0.4320 | Buy Now |
DISTI #
A32014CT-ND
|
DigiKey | CONN SOCKET 22-26AWG GOLD CRIMP Min Qty: 1 Lead time: 33 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
39235 In Stock |
|
$0.3240 / $0.6500 | Buy Now |
DISTI #
1-770902-0
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount T/R (Alt: 1-770902-0) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 32 Weeks, 5 Days | 55903050 Factory Stock |
|
$0.2639 / $0.2780 | Buy Now |
DISTI #
52K3370
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 52K3370) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Ammo Pack | 31908 Partner Stock |
|
$0.3570 / $0.6490 | Buy Now |
DISTI #
571-1-770902-0-CT
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 BR/AU Cut Strip of 100 RoHS: Compliant | 5800 |
|
$0.4980 | Buy Now |
DISTI #
571-1-770902-0-MR
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 BR/AU Reel of 1000 RoHS: Compliant | 1000 |
|
$0.3740 | Buy Now |
DISTI #
571-1-770902-0
|
Mouser Electronics | Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000 RoHS: Compliant | 0 |
|
$0.3480 | Order Now |
DISTI #
V36:1790_11487076
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 33 Weeks Date Code: 2508 | Americas - 105000 |
|
$0.2984 / $0.3238 | Buy Now |
DISTI #
V72:2272_11487076
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-26AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2508 Container: Cut Strips | Americas - 4930 |
|
$0.3270 / $0.5596 | Buy Now |
DISTI #
70086073
|
RS | Mini-Universal MATE-N-LOK PCB Conn Contact, Female, Crimp, Gold over Nickel Plating Min Qty: 28000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.3560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770902-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770902-0
TE Connectivity
(1-770902-0) MINI UMNL SOK 26-22 AWG AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.216 inch | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-770902-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770902-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
770986-1 | TE Connectivity | $0.0676 | (770986-1) MINI UMNL SOK 26-22AWG SN LP | 1-770902-0 vs 770986-1 |
770902-3 | TE Connectivity | $0.2197 | MINI UMNL SOK 26-22 AWG AU | 1-770902-0 vs 770902-3 |
770986-3 | TE Connectivity | $0.4252 | MINI UMNL SOK 26-22AWG AU LP | 1-770902-0 vs 770986-3 |
770902-6 | TE Connectivity | Check for Price | 0.4mm2, PHOSPHOR BRONZE, TIN LEAD (100) FINISH, WIRE TERMINAL | 1-770902-0 vs 770902-6 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from environmental factors.
The maximum operating temperature for the 1-770902-0 connector is 125°C (257°F).
Yes, the 1-770902-0 connector is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and screw torque procedures.
Yes, the 1-770902-0 connector is designed for automated assembly processes, but it's recommended to consult with TE Connectivity's application engineers for specific guidance.