Part Details for 1-746610-1 by TE's AMP
Results Overview of 1-746610-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-746610-1 Information
1-746610-1 by TE's AMP is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 1-746610-1
1-746610-1 CAD Models
1-746610-1 Part Data Attributes
|
1-746610-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-746610-1
TE's AMP
60 CONTACT(S), MALE, STRAIGHT DIP CONNECTOR, IDC, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |