-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 RCPT SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-745967-4 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2976152
|
Farnell | 25 RCPT SP/FMS SCRLK RoHS: Not Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 940 |
|
$6.6551 / $6.7737 | Buy Now |
DISTI #
A23189-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tube |
132 In Stock |
|
$7.1274 / $9.8700 | Buy Now |
DISTI #
1-745967-4
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 1-745967-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Tube | 581 |
|
$6.4128 / $7.2520 | Buy Now |
DISTI #
V36:1790_14354819
|
Arrow Electronics | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1609 | Americas - 5 |
|
$4.3810 / $6.5595 | Buy Now |
DISTI #
70087024
|
RS | Conn, D-Sub, PCB Socket, 25Pos, STR, HD-20Series, 20AWG, FrontMetalShell Min Qty: 630 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2600 / $9.0700 | RFQ |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
AMP1-745967-4
|
Heilind Electronics | 25 RCPT SP/FMS SCRLK | Americas - 0 in Stock |
|
$5.5209 / $6.9012 | Buy Now |
|
Onlinecomponents.com | 25 RCPT SP/FMS SCRLK |
2374 In Stock |
|
$5.7300 / $16.4000 | Buy Now |
DISTI #
81420970
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1731 | Americas - 1210 |
|
$10.8160 / $21.3200 | Buy Now |
DISTI #
16386659
|
Verical | Conn D-Sub SKT 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Americas - 1160 |
|
$4.9000 / $7.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-745967-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-745967-4
TE Connectivity
25 RCPT SP/FMS SCRLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
This table gives cross-reference parts and alternative options found for 1-745967-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-745967-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-5745967-4 | TE Connectivity | $4.6248 | 25 RCPT SP/FMS SCRLK | 1-745967-4 vs 1-5745967-4 |
The recommended torque for the screws on the 1-745967-4 connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the 1-745967-4 connector is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and water ingress.
Yes, the 1-745967-4 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
The operating temperature range of the 1-745967-4 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1-745967-4 connector is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.