-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET CONTACT, 20 DF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5542
|
Newark | D Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Hdp-20 Series Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 1-66504-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33244 |
|
$0.1880 / $0.3280 | Buy Now |
DISTI #
A1009-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1776 / $0.3100 | Buy Now |
DISTI #
90F5542
|
Avnet Americas | Contact, 20 AWG - Bulk (Alt: 90F5542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 33244 Partner Stock |
|
$0.1870 / $0.3420 | Buy Now |
DISTI #
1-66504-0
|
Avnet Americas | Contact, 20 AWG - Bulk (Alt: 1-66504-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1177 / $0.1240 | Buy Now |
DISTI #
571-1665040
|
Mouser Electronics | Standard Circular Contacts SOCKET CONTACT 24-20 gold flash o/nickel RoHS: Compliant | 26242 |
|
$0.1440 / $0.3100 | Buy Now |
DISTI #
V36:1790_11697828
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2321 | Americas - 26056 |
|
$0.1237 / $0.1238 | Buy Now |
DISTI #
E02:0323_01931225
|
Arrow Electronics | Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2226 | Europe - 1910 |
|
$0.1363 / $0.2077 | Buy Now |
DISTI #
70083288
|
RS | Socket Contact, Size 20, Phosphor Bronze, Gold Plating, Crimp, 2A, Standard Min Qty: 1 Package Multiple: 1 Container: Bulk | 53130 |
|
$0.2250 / $0.3130 | Buy Now |
|
Future Electronics | HDP-20 Series 24-20 AWG Wire to Cable Crimp Snap Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 25000Box |
|
$0.1190 / $0.1250 | Buy Now |
|
Bisco Industries | 191 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66504-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66504-0
TE Connectivity
SOCKET CONTACT, 20 DF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD FLASH | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Terminal Length | 0.185 inch | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS, AMPLIMITE HDP-20 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the specific application requirements and environmental conditions to determine the optimal torque value.
Yes, the 1-66504-0 connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's crucial to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
The 1-66504-0 connector is designed to operate in a temperature range of -40°C to 125°C (-40°F to 257°F) and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and application notes for specific environmental requirements and any necessary precautions.
The maximum current rating for the 1-66504-0 connector is 3A per contact. However, it's essential to consider the specific application requirements, wire gauge, and environmental conditions to ensure safe and reliable operation.
Yes, the 1-66504-0 connector is designed to be compatible with other TE Connectivity products and can be used with third-party components. However, it's essential to ensure compatibility and consult the datasheet and application notes for specific guidance.