-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,18-16,TIN ,LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4721
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Tin Plated Contacts, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-66099-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49570 |
|
$0.4780 / $0.7940 | Buy Now |
DISTI #
A31987-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
21942 In Stock |
|
$0.4486 / $0.7900 | Buy Now |
DISTI #
1-66099-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Carton/Loose - Bulk (Alt: 1-66099-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1160575000 Factory Stock |
|
$0.3242 / $0.3416 | Buy Now |
DISTI #
43K4721
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Carton/Loose - Bulk (Alt: 43K4721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 49570 Partner Stock |
|
$0.4210 / $0.8690 | Buy Now |
DISTI #
571-1-66099-5
|
Mouser Electronics | Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN RoHS: Compliant | 41888 |
|
$0.4030 / $0.7900 | Buy Now |
DISTI #
E02:0323_00797320
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 9397 |
|
$0.2999 | Buy Now |
DISTI #
V36:1790_11701029
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2050 | Americas - 3019 |
|
$0.3349 / $0.6417 | Buy Now |
DISTI #
V36:1790_14362753
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2223 | Americas - 1089 |
|
$0.4299 / $0.5820 | Buy Now |
DISTI #
V99:2348_11701029
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2128 | Americas - 107 |
|
$0.2195 / $0.2919 | Buy Now |
DISTI #
70042274
|
RS | Pin Contact Type III+ Crimp Snap-In 18-16AWG Loose Piece, CPC Series 1 Min Qty: 1 Package Multiple: 1 Container: Bulk | 18807 |
|
$0.6800 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-66099-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-66099-5
TE Connectivity
III+ PIN,18-16,TIN ,LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.08 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-66099-5 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 1-66099-5 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
The 1-66099-5 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the 1-66099-5 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors, allowing for a comprehensive connectivity solution.