Part Details for 1-644884-2 by TE Connectivity
Results Overview of 1-644884-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-644884-2 Information
1-644884-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-644884-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-644884-2
|
Avnet Americas | - Bulk (Alt: 1-644884-2) RoHS: Compliant Min Qty: 750 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000858982
|
Sager | Headers & Wire Housings 12P HDR NARROW AU | 0 |
|
Buy Now | |
DISTI #
1-644884-2
|
Avnet Abacus | (Alt: 1-644884-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-644884-2
1-644884-2 CAD Models
1-644884-2 Part Data Attributes
|
1-644884-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-644884-2
TE Connectivity
(1-644884-2) 12P MTA100 HDR ASSY,NARROW AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP | |
Body Breadth | 0.092 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.288 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 1-644884-2
This table gives cross-reference parts and alternative options found for 1-644884-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-644884-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-644456-2 | TE Connectivity | $0.2155 | (4-644456-2) 12P MTA100 HDR ASSY (NARROW) | 1-644884-2 vs 4-644456-2 |
1-640453-2 | TE Connectivity | $0.8826 | (1-640453-2) 12P MTA100 HDR ASSY SQ R/A | 1-644884-2 vs 1-640453-2 |
1-644487-2 | TE Connectivity | $4.5886 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1-644884-2 vs 1-644487-2 |
1-644488-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-644884-2 vs 1-644488-2 |
MKS2662-6-0-1212 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | 1-644884-2 vs MKS2662-6-0-1212 |
1-644886-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | 1-644884-2 vs 1-644886-2 |
4-647116-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-644884-2 vs 4-647116-2 |
90298-0012 | Molex | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | 1-644884-2 vs 90298-0012 |
1-644861-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1-644884-2 vs 1-644861-2 |
4-647079-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-644884-2 vs 4-647079-2 |
1-644884-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 1-644884-2 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs). However, it's essential to consult the specific application requirements and TE Connectivity's guidelines for precise torque values.
-
Yes, the 1-644884-2 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 1, Class B standard for vibration resistance. However, it's crucial to ensure proper mounting and secure fastening to maintain the connector's integrity.
-
The 1-644884-2 connector is designed to operate in a wide temperature range (-40°C to 125°C) and can withstand humidity up to 95%. However, it's essential to consult TE Connectivity's environmental specifications and ensure the connector is properly sealed and protected to maintain its performance.
-
The 1-644884-2 connector has a mating cycle life of 500 cycles minimum. However, this may vary depending on the application, usage, and environmental conditions. It's recommended to consult TE Connectivity's specifications and perform testing to determine the connector's performance in your specific use case.
-
The 1-644884-2 connector is designed to be compatible with other TE Connectivity products and some third-party components. However, it's essential to verify compatibility and ensure proper mating and performance before integrating the connector into your system.