Part Details for 1-641524-2 by TE Connectivity
Results Overview of 1-641524-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-641524-2 Information
1-641524-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 1-641524-2
1-641524-2 CAD Models
1-641524-2 Part Data Attributes
|
1-641524-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-641524-2
TE Connectivity
CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 1-641524-2
This table gives cross-reference parts and alternative options found for 1-641524-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-641524-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-641524-2 | TE Connectivity | $3.1594 | Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | 1-641524-2 vs 4-641524-2 |
4-644766-2 | TE Connectivity | $3.6331 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 1-641524-2 vs 4-644766-2 |
4-643995-2 | TE Connectivity | $8.0750 | (4-643995-2) 12P MTA156 PSTD CONN 18AWG LF | 1-641524-2 vs 4-643995-2 |
4-644814-2 | TE Connectivity | $8.3550 | (4-644814-2) 12P MTA156 PSTD CONN 22AWG LF | 1-641524-2 vs 4-644814-2 |
4-641523-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Yellow Insulator, Plug | 1-641524-2 vs 4-641523-2 |
1-644768-2 | TE's AMP | Check for Price | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-641524-2 vs 1-644768-2 |
1-644809-2 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 1-641524-2 vs 1-644809-2 |
1-647125-2 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1-641524-2 vs 1-647125-2 |
4-644812-2 | TE Connectivity | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | 1-641524-2 vs 4-644812-2 |
1-644814-2 | TE Connectivity | Check for Price | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 1-641524-2 vs 1-644814-2 |