-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P MR II PLUG HSG V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-640518-0 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2108
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Mr Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:4.19Mm, For Use With:Miniature Rectangular Connectors, Colour:Red, Connector Mounting:Free Hanging, Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 1-640518-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1826 |
|
$1.7600 / $2.3700 | Buy Now |
DISTI #
A14111-ND
|
DigiKey | CONN PLUG HSG 3POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24965 In Stock |
|
$1.4511 / $2.3700 | Buy Now |
DISTI #
1-640518-0
|
Avnet Americas | Connector Housing, MR, Receptacle, 3 Ways, 4.19 mm, Miniature Rectangular Connectors - Bulk (Alt: 1-640518-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 840 |
|
$1.3658 / $1.4695 | Buy Now |
DISTI #
89F2108
|
Avnet Americas | Connector Housing, MR, Receptacle, 3 Ways, 4.19 mm, Miniature Rectangular Connectors - Bulk (Alt: 89F2108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 1826 Partner Stock |
|
$1.5000 / $1.8100 | Buy Now |
DISTI #
571-16405180
|
Mouser Electronics | Pin & Socket Connectors 3CKT IN LINE PLUG RoHS: Compliant | 5103 |
|
$1.4500 / $2.1300 | Buy Now |
DISTI #
E02:0323_02364076
|
Arrow Electronics | Conn Housing PL 3 POS 4.19mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2402 | Europe - 2000 |
|
$1.3617 / $1.3718 | Buy Now |
DISTI #
V36:1790_11746378
|
Arrow Electronics | Conn Housing PL 3 POS 4.19mm Crimp ST Panel Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2426 | Americas - 1790 |
|
$1.3670 / $1.9650 | Buy Now |
DISTI #
70083741
|
RS | Connector Soft Shell 250 V 9 A (Max.) 3 Position, Nylon Brick Black In-Line Plug Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2219 |
|
$1.9800 / $2.5100 | Buy Now |
|
TE Connectivity | 03P MR II PLUG HSG Connector Product Type: Housing Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Housing Plug With Polarization | Standard Rectangular Connector | Part Number: 1-640518-0 | Internal Number: 1-640518-0 | TE Connectivity RoHS: Compliant Min Qty: 1 | 24965 |
|
$3.7800 / $4.5000 | Buy Now |
DISTI #
AMP1-640518-0
|
Heilind Electronics | 03P MR II PLUG HSG V0 BLK | Americas - 10849 in Stock31500 On Order |
|
$1.2249 / $1.5484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-640518-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-640518-0
TE Connectivity
03P MR II PLUG HSG V0 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350968-1; 350968-1 | |
Body Breadth | 0.51 inch | |
Body Depth | 0.51 inch | |
Body Length | 0.84 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Diameter-Min | 0.115 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.112 N |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from environmental factors.
Yes, the connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) according to IEC 60068-2-6.
The maximum operating temperature range is -40°C to 125°C (-40°F to 257°F).
Yes, the connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.