Part Details for 1-5502776-0 by TE Connectivity
Results Overview of 1-5502776-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-5502776-0 Information
1-5502776-0 by TE Connectivity is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-5502776-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6981
|
Newark | Sc Fiber Optic Connector, Single/Multimode, Fibre Type: , Convert From Fiber Optic Connector:Sc Duplex, Convert To Fiber Optic Connector:Sc Duplex, Adapter Body Style:Straight Adapter, Product Range:-, Connector Type:Sc Adapter Rohs Compliant: Yes |Amp Te Connectivity 1-5502776-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 1-5502776-0
1-5502776-0 CAD Models
1-5502776-0 Part Data Attributes
|
1-5502776-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5502776-0
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 15 Weeks | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 1-5502776-0
This table gives cross-reference parts and alternative options found for 1-5502776-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5502776-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-502776-0 | TE Connectivity | Check for Price | SINGLE/MULTI MODE, DUPLEX FIBER OPTIC ADAPTER, RECEPTACLE | 1-5502776-0 vs 1-502776-0 |