Part Details for 1-521383-8 by TE Connectivity
Results Overview of 1-521383-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-521383-8 Information
1-521383-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-521383-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-521383-8-ND
|
DigiKey | CONN HEADER VERT 8POS 5MM Min Qty: 2800 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2818 | Buy Now |
DISTI #
1-521383-8
|
Avnet Americas | - Bulk (Alt: 1-521383-8) RoHS: Compliant Min Qty: 2800 Package Multiple: 280 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2192 / $1.2446 | Buy Now |
DISTI #
571-1-521383-8
|
Mouser Electronics | Headers & Wire Housings ASSY DIN VERT RAST5 HEADER 8P RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
AMP1-521383-8
|
Heilind Electronics | ASSY DIN VERT RAST5 HEADER 8P | Americas - 0 in Stock |
|
$1.5080 / $1.5305 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $3.4900 | Buy Now |
DISTI #
AMP1-521383-8
|
Interstate Connecting Components | ASSY DIN VERT RAST5 HEADER 8P | 0 |
|
$1.5080 / $1.5305 | Buy Now |
DISTI #
000000000001438729
|
Sager | Headers & Wire Housings ASSY DIN VERT RAST5 HEADER 8P Min Qty: 280 | 0 |
|
$1.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $3.4900 | Buy Now |
Part Details for 1-521383-8
1-521383-8 CAD Models
1-521383-8 Part Data Attributes
|
1-521383-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521383-8
TE Connectivity
Board Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.587 inch | |
Body Depth | 0.504 inch | |
Body Length | 1.665 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 150u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |