-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-521253-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4324516
|
Farnell | OTHER CONNECTOR ACCESSORIES RoHS: Compliant Min Qty: 300 Lead time: 1 Weeks, 2 Days Container: Each | 2421 |
|
$0.4587 / $0.4871 | Buy Now |
DISTI #
3148364
|
Farnell | FASTON PL 250 HOUSING REC RED NYLON 66/6 RoHS: Compliant Min Qty: 17500 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$0.2030 | Buy Now |
DISTI #
2266-1-521253-2-ND
|
DigiKey | CONN RCPT HOUSING 0.25 2POS RED Min Qty: 300 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3026 In Stock |
|
$0.2460 | Buy Now |
DISTI #
A112320-ND
|
DigiKey | CONN RCPT HOUSING 0.25 2POS RED Min Qty: 300 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1850 | Buy Now |
DISTI #
1-521253-2
|
Avnet Americas | - Bulk (Alt: 1-521253-2) RoHS: Compliant Min Qty: 17500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Bulk | 37500 Factory Stock |
|
$0.2208 / $0.2254 | Buy Now |
DISTI #
571-1-521253-2
|
Mouser Electronics | Terminals 250 FAST OR POSI-LOC MKII HSG RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
DISTI #
AMP1-521253-2
|
Heilind Electronics | 250 FAST OR POSI-LOC,MKII HSG | Americas - 0 in Stock |
|
$0.2039 / $0.2209 | Buy Now |
|
Onlinecomponents.com | FASTON PL 250 HOUSING REC RED NYLON 66/6 RoHS: Compliant |
3026 Partner Stock 37500 Factory Stock |
|
$0.1874 / $0.5370 | Buy Now |
DISTI #
53470740
|
Verical | Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Red Carton RoHS: Compliant Min Qty: 271 Package Multiple: 1 | Americas - 3026 |
|
$0.2310 | Buy Now |
DISTI #
AMP1-521253-2
|
Interstate Connecting Components | 250 FAST OR POSI-LOC,MKII HSG | 0 |
|
$0.2039 / $0.2209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521253-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521253-2
TE Connectivity
Combination Line Connector, 2 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 15.11 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |