Part Details for 1-520532-6 by TE Connectivity
Results Overview of 1-520532-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-520532-6 Information
1-520532-6 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-520532-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0915
|
Newark | Modular Conn/Ethernet Conn 16 Sdl Rnd Plug Assy |Amp Te Connectivity 1-520532-6 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 421 |
|
$12.0900 | Buy Now |
DISTI #
10H0572
|
Newark | 16 Sdl Rnd Plug Assy 36 Series Rohs Compliant: Yes |Amp Te Connectivity 1-520532-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 | Buy Now |
DISTI #
2266-1-520532-6-ND
|
DigiKey | CONN PLUG 16POS SDL RND 36 Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
421 In Stock |
|
$12.1500 / $12.8200 | Buy Now |
DISTI #
A112316-ND
|
DigiKey | CONN PLUG 16POS SDL RND 36 Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7717 | Buy Now |
DISTI #
1-520532-6
|
Avnet Americas | 16 SDL RND PLUG ASSY 36 SERIES - Bulk (Alt: 1-520532-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$9.3808 / $9.5763 | Buy Now |
DISTI #
571-1-520532-6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 16 SDL RND PLUG ASSY 36 SERIES RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
DISTI #
AMP1-520532-6
|
Heilind Electronics | 16 SDL RND PLUG ASSY 36 SERIES | Americas - 0 in Stock |
|
$11.4962 | Buy Now |
|
Onlinecomponents.com | 16 SDL RND PLUG ASSY 36 SERIES RoHS: Compliant |
421 Partner Stock |
|
$10.2100 / $30.0400 | Buy Now |
DISTI #
11595843
|
Verical | Conn SDL PL 16 POS 1.27mm Crimp ST Cable Mount 16 Terminal 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 421 |
|
$11.4000 / $12.0200 | Buy Now |
DISTI #
1-520532-6
|
IBS Electronics | CONN SDL PL 16 POS 1.27MM CRIMP ST CABLE MOUNT 16 TERMINAL 1 PORT Min Qty: 15 Package Multiple: 1 | 421 |
|
$11.4000 / $12.0125 | Buy Now |