-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R IR 14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-51864-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6919
|
Newark | Terminal, Ring Tongue, #8, Crimp, Green, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.15Mm², Product Range:Pidg Series, Insulator Colour:Blue, Green, Body Material:Copper, Stud Size:#8Rohs Compliant: Yes |Amp Te Connectivity 1-51864-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ0911
|
Newark | Terminal, Ring Tongue, I.r., Pidg |Amp Te Connectivity 1-51864-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.8740 | Buy Now |
DISTI #
571-1518641
|
Mouser Electronics | Terminals RING STUD 8 14AWG RoHS: Compliant | 29748 |
|
$0.4580 / $0.8400 | Buy Now |
DISTI #
V37:1799_11486098
|
Arrow Electronics | PIDG Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 23.01mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2440 | Americas - 9647 |
|
$0.4358 | Buy Now |
DISTI #
70087097
|
RS | PIDG TERMINAL NYLON, TERMINAL, PIDG R IR 14 8 Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ |
|
Bisco Industries | 202 |
|
Buy Now | ||
DISTI #
AMP1-51864-1
|
Heilind Electronics | TERMINAL,PIDG R IR 14 8 | Americas - 9693 in Stock |
|
$0.4406 / $0.5570 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R IR 14 8 RoHS: Compliant |
20487 In Stock |
|
$0.4140 / $0.6490 | Buy Now |
DISTI #
87890566
|
Verical | PIDG Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 23.01mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2440 | Americas - 20450 |
|
$0.5464 / $0.8442 | Buy Now |
DISTI #
84954361
|
Verical | PIDG Ring Tongue Terminal 14AWG Copper Blue/Green Stripe 23.01mm Tin Loose RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2440 | Americas - 9647 |
|
$0.4358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-51864-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-51864-1
TE Connectivity
TERMINAL,PIDG R IR 14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.15 mm2 | |
Wire Gauge | 14 AWG |