-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-5145165-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2976495
|
Farnell | CONN, CARDEDGE, DUAL SIDE, 184 POS, TH RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 544 |
|
$6.0761 / $6.3017 | Buy Now |
DISTI #
A112308-ND
|
DigiKey | CONN PCI CARDEDGE FML 184P 0.050 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
156 In Stock |
|
$5.1003 / $8.3200 | Buy Now |
DISTI #
1-5145165-2
|
Avnet Americas | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 1-5145165-2) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.9663 / $4.5643 | Buy Now |
DISTI #
571-1-5145165-2
|
Mouser Electronics | PCI Express / PCI Connectors C-EDGE 050 VRT 092DP RoHS: Compliant | 5 |
|
$5.1000 / $8.3200 | Buy Now |
|
TE Connectivity | CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 Connector System: Board-to-Board Number of Positions: 184 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: 3.56 mm Board-to-Board 184 .05" 1.27 mm | Pci & Pci Express (Pcie) Connector | Part Number: 1-5145165-2 | Internal Number: 1-5145165-2 | .05" | TE Connectivity RoHS: Compliant Min Qty: 1 | 156 |
|
$6.4100 / $7.9300 | Buy Now |
DISTI #
AMP1-5145165-2
|
Heilind Electronics | CONNECTOR ASSEMBLY DUAL POSITIONS .050 | Americas - 0 in Stock |
|
$4.1316 / $5.8091 | Buy Now |
|
Onlinecomponents.com | CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 RoHS: Compliant |
679 Partner Stock |
|
$5.3400 / $8.1100 | Buy Now |
DISTI #
65670951
|
Verical | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 629 |
|
$4.4700 / $5.4900 | Buy Now |
DISTI #
11593511
|
Verical | Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 50 |
|
$4.4700 / $5.4900 | Buy Now |
|
Quest Components | 184 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | 8 |
|
$12.0000 / $13.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5145165-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5145165-2
TE Connectivity
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.55 inch | |
Body Length | 5.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 184 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 1-5145165-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5145165-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5145246-1 | TE Connectivity | $6.4114 | CONNECTOR ASSEMBLY, DUAL POSIT | 1-5145165-2 vs 5145246-1 |
5145168-1 | TE Connectivity | Check for Price | CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 | 1-5145165-2 vs 5145168-1 |