-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292253-1) CT CONN MT HDR ASSY H 11P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-292253-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0224
|
Newark | Ct Conn Mt Hdr Assy H 11P Nat |Amp Te Connectivity 1-292253-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
95Y5231
|
Newark | Headers&wire Housings Hdr Assy 11 Pos Nat 2Mm |Amp Te Connectivity 1-292253-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6940 / $0.7120 | Buy Now |
DISTI #
A98583-ND
|
DigiKey | CONN HEADER R/A 11POS 2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5432 In Stock |
|
$0.5454 / $0.9700 | Buy Now |
DISTI #
1-292253-1
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 1-292253-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 6879 |
|
$0.5203 / $0.5478 | Buy Now |
DISTI #
571-1-292253-1
|
Mouser Electronics | Headers & Wire Housings HDR ASSY 11 POS NAT 2mm RoHS: Compliant | 7499 |
|
$0.5450 / $0.7800 | Buy Now |
DISTI #
V36:1790_11644769
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 11 POS 2mm Solder RA Side Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 | Americas - 1459 |
|
$0.5091 | Buy Now |
DISTI #
70083586
|
RS | Headers, HDR ASSY 11 POS NAT 2mm Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.2300 | RFQ |
|
TE Connectivity | CT CONN MT HDR ASSY H 11P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 11 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 11 | Ct 2Mm Header Assembly: Right Angle | Part Number: 1-292253-1 | Internal Number: 1-292253-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 5432 |
|
$0.9400 / $1.1600 | Buy Now |
DISTI #
AMP1-292253-1
|
Heilind Electronics | CT CONN MT HDR ASSY H 11P NAT | Americas - 0 in Stock |
|
$0.5761 / $0.6513 | Buy Now |
|
Onlinecomponents.com | CT CONN MT HDR ASSY H 11P NAT RoHS: Compliant | 0 |
|
$0.5420 / $1.4840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292253-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292253-1
TE Connectivity
(1-292253-1) CT CONN MT HDR ASSY H 11P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.937 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292253-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292253-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-292253-1 | TE Connectivity | $0.6817 | (1-292253-1) CT CONN MT HDR ASSY H 11P NAT | 1-292253-1 vs 1-292253-1 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1-292253-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1-292253-1 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection of the connector and its connections to maintain its environmental rating.
The 1-292253-1 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
While the 1-292253-1 connector is designed for use with AWG 20-24 wires, it may be possible to use it with other wire sizes. However, it's essential to ensure that the wire size and insulation meet the connector's specifications and that the connection is reliable and secure.