Part Details for 1-282836-0 by TE Connectivity
Results Overview of 1-282836-0 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-282836-0 Information
1-282836-0 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1-282836-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8238
|
Newark | Terminal Block, Wtb, 10Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 1-282836-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 785 |
|
$2.0800 | Buy Now |
DISTI #
A98340-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3432 In Stock |
|
$2.2068 / $4.9500 | Buy Now |
DISTI #
1-282836-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 1-282836-0) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4976 / $2.1317 | Buy Now |
DISTI #
09H8238
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 09H8238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$2.4200 / $3.6400 | Buy Now |
DISTI #
571-1-282836-0
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 90 10P. MOUNT 90 10P. RoHS: Compliant | 1100 |
|
$2.2000 / $3.5900 | Buy Now |
DISTI #
70287714
|
RS | Buchanan, 10 way PCB screw terminal,5mm pitch Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $4.4600 | RFQ |
|
TE Connectivity | TERMI-BLOK PCB MOUNT 90 10P. Number of Positions: 10 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 10 Header Wire-to-Board .197" | Part Number: 1-282836-0 | Internal Number: 1-282836-0 | .197" | TE Connectivity RoHS: Compliant Min Qty: 1 | 3432 |
|
$4.1700 / $5.0400 | Buy Now |
DISTI #
AMP1-282836-0
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 10P. | Americas - 0 in Stock |
|
$2.0041 / $2.6350 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Header - Wire-to-Board - 10 Position - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green. RoHS: Compliant |
1405 In Stock |
|
$2.2150 / $3.2730 | Buy Now |
DISTI #
87448906
|
Verical | Conn Eurostyle Block M 10 POS 5mm Solder ST Thru-Hole 13.5A/Contact Min Qty: 100 Package Multiple: 1 Date Code: 2344 | Americas - 4683 |
|
$2.0020 / $2.8420 | Buy Now |
Part Details for 1-282836-0
1-282836-0 CAD Models
1-282836-0 Part Data Attributes
|
1-282836-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282836-0
TE Connectivity
(1-282836-0) TERMI-BLOK PCB MOUNT 90 10P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |