Part Details for 1-2213427-1 by TE Connectivity
Results Overview of 1-2213427-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2213427-1 Information
1-2213427-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2213427-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5326
|
Newark | Locking Assembly, Socket, Screw, 3Pos, Accessory Type:Locking Assembly With Field Installable Screw Contacts, For Use With:3 Pole Sealed Free Hanging Socket Connector, Product Range:Nector M Rohs Compliant: Yes |Te Connectivity 1-2213427-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 372 |
|
$0.3100 | Buy Now |
DISTI #
A123939-ND
|
DigiKey | CONN SSL CONT LOCK 14-18AWG SCRW Min Qty: 10000 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5488 | Buy Now |
DISTI #
1-2213427-1
|
Avnet Americas | - Bag (Alt: 1-2213427-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Bag | 0 |
|
$6.0462 / $6.2370 | Buy Now |
DISTI #
78Y5326
|
Avnet Americas | - Bulk (Alt: 78Y5326) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-2213427-1
|
Mouser Electronics | Lighting Connectors 1FI SKT ASSEMBLY FREE HANG RoHS: Compliant | 0 |
|
$12.3100 | Order Now |
DISTI #
70800017
|
RS | NECTOR M 1FI SKT ASSEMBLY, FREE HANG (50pcs per pk) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6200 / $15.7800 | RFQ |
DISTI #
AMP1-2213427-1
|
Heilind Electronics | NECTOR M 1FI SKT ASSEMBLY, FRE | Americas - 0 in Stock |
|
$7.7045 | Buy Now |
|
Onlinecomponents.com | NECTOR M 1FI SKT ASSEMBLY, FREE HANG RoHS: Compliant |
1253 Partner Stock |
|
$6.7700 / $20.8000 | Buy Now |
DISTI #
32721665
|
Verical | Standard Circular Connectors, Cable-to-Cable, 3 Position, 0 Power Positions, 0 Signal Positions, Receptacle, Socket RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 1250 |
|
$7.6300 / $7.9100 | Buy Now |
DISTI #
25094823
|
Verical | Standard Circular Connectors, Cable-to-Cable, 3 Position, 0 Power Positions, 0 Signal Positions, Receptacle, Socket RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 372 |
|
$0.4859 / $0.5062 | Buy Now |
Part Details for 1-2213427-1
1-2213427-1 CAD Models
1-2213427-1 Part Data Attributes
|
1-2213427-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2213427-1
TE Connectivity
Circular Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |