Part Details for 1-2176481-0 by TE Connectivity
Results Overview of 1-2176481-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2176481-0 Information
1-2176481-0 by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1-2176481-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2176481-0
|
Avnet Americas | - Tape and Reel (Alt: 1-2176481-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.3701 / $0.3778 | Buy Now |
DISTI #
279-1-2176481-0
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 7K32 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.5170 | Order Now |
DISTI #
AMP1-2176481-0
|
Heilind Electronics | RA73F 1J 7K32 0.1% 5K RL | Americas - 0 in Stock |
|
$0.4567 / $0.4635 | Buy Now |
|
Onlinecomponents.com | RA73F 1J 7K32 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3855 / $0.8070 | Buy Now |
DISTI #
AMP1-2176481-0
|
Interstate Connecting Components | RA73F 1J 7K32 0.1% 5K RL | 0 |
|
$0.4567 / $0.4635 | Buy Now |
DISTI #
000000000007275004
|
Sager | RA73F 1J 7K32 0.1% 5K RL Min Qty: 5000 | 0 |
|
$0.5176 | Buy Now |
DISTI #
1-2176481-0
|
Avnet Abacus | (Alt: 1-2176481-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RA73F 1J 7K32 0.1% 5K RL RoHS: Compliant | 0 |
|
$0.3855 / $0.8070 | Buy Now |
Part Details for 1-2176481-0
1-2176481-0 CAD Models
1-2176481-0 Part Data Attributes
|
1-2176481-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2176481-0
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 0.1% +/-Tol, 25ppm/Cel, 0630
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0630 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |