Part Details for 1-2008571-3 by TE Connectivity
Results Overview of 1-2008571-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-2008571-3 Information
1-2008571-3 by TE Connectivity is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-2008571-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108602-ND
|
DigiKey | CONN RCPT HSG 3POS 3.00MM Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2507 | Buy Now |
DISTI #
1-2008571-3
|
Avnet Americas | - Bulk (Alt: 1-2008571-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1988 / $0.2381 | Buy Now |
DISTI #
571-1-2008571-3
|
Mouser Electronics | Pin & Socket Connectors 3 POS MICRO MNL TOP LATCH NAT RoHS: Compliant | 0 |
|
$0.2180 / $0.5200 | Order Now |
DISTI #
AMP1-2008571-3
|
Heilind Electronics | 3 POS MICRO MNL, TOP LATCH, NA | Americas - 0 in Stock |
|
$0.1953 / $0.2584 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1583 / $0.3131 | Buy Now |
DISTI #
AMP1-2008571-3
|
Interstate Connecting Components | 3 POS MICRO MNL, TOP LATCH, NA | 0 |
|
$0.1953 / $0.2584 | Buy Now |
DISTI #
000000000003126291
|
Sager | Pin & Socket Connectors 3 POS MICRO MNL TOP LATCH NAT Min Qty: 1000 | 0 |
|
$0.2100 / $0.2505 | Buy Now |
DISTI #
1-2008571-3
|
Avnet Abacus | (Alt: 1-2008571-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-2008571-3
|
Avnet Abacus | (Alt: 1-2008571-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1583 / $0.3131 | Buy Now |
Part Details for 1-2008571-3
1-2008571-3 CAD Models
1-2008571-3 Part Data Attributes
|
1-2008571-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2008571-3
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.246 inch | |
Body Depth | 0.592 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |