-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1904045-5 by TE Connectivity is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9681
|
Newark | Relay Socket, 5Pos, Bracket, Qc, Socket Mounting:Bracket, Socket Terminals:Quick Connect, No. Of Pins:5Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-1904045-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1978 |
|
$1.1200 / $2.0900 | Buy Now |
DISTI #
58T8400
|
Newark | Relay Socket, 5Pos, Bracket, Qc, Socket Mounting:Bracket, Socket Terminals:Quick Connect, No. Of Pins:5Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Te Connectivity 1-1904045-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$0.7050 / $1.0600 | Buy Now |
DISTI #
PB2132-ND
|
DigiKey | RELAY HSG 5 POS WIRING HARNESS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
148 In Stock |
|
$0.6120 / $0.9400 | Buy Now |
DISTI #
1-1904045-5
|
Avnet Americas | Relay Socket, Bracket, Quick Connect, 5 Pins - Bulk (Alt: 1-1904045-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4224 / $0.4459 | Buy Now |
DISTI #
58T8400
|
Avnet Americas | Relay Socket, Bracket, Quick Connect, 5 Pins - Bulk (Alt: 58T8400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3300 / $1.4700 | Buy Now |
DISTI #
655-1-1904045-5
|
Mouser Electronics | Automotive Connectors SNAP-IN CONN RoHS: Compliant | 0 |
|
$0.6250 / $1.0300 | Order Now |
DISTI #
AMP1-1904045-5
|
Heilind Electronics | V23333Z1001B045-EV-100 1-1904045-5 / V23333-Z1001-B04 | Americas - 3825 in Stock |
|
$0.5199 / $0.6917 | Buy Now |
|
Onlinecomponents.com | V23333Z1001B045-EV-100 RoHS: Compliant |
4878 In Stock |
|
$0.5550 / $0.6940 | Buy Now |
DISTI #
88214674
|
Verical | Relay Sockets Plug In Bracket Mount RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2501 | Americas - 2383 |
|
$0.8118 / $1.0353 | Buy Now |
DISTI #
87604015
|
Verical | Relay Sockets Plug In Bracket Mount RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 2106 |
|
$1.5680 / $1.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1904045-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1904045-5
TE Connectivity
IC Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Termination Type | SOLDER |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-1904045-5 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 1-1904045-5 connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity up to 95% RH.
The 1-1904045-5 connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
Yes, the 1-1904045-5 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors, allowing for a comprehensive connectivity solution.