-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1825059-8 by TE Connectivity is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1952
|
Newark | Dip Switch, Spst, 0.1A, 24V, 4Pos, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825059-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5967 |
|
$0.7320 | Buy Now |
DISTI #
1-1825059-8
|
Avnet Americas | Switch DIP OFF-ON SPST 4 Flush Slide 5VDC Gull Wing SMD T/R - Tape and Reel (Alt: 1-1825059-8) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 32 Weeks, 2 Days Container: Reel | 750 |
|
$0.8022 / $1.0713 | Buy Now |
DISTI #
21R1952
|
Avnet Americas | Switch DIP OFF-ON SPST 4 Flush Slide 5VDC Gull Wing SMD T/R - Bulk (Alt: 21R1952) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 5967 Partner Stock |
|
$1.7800 / $2.3900 | Buy Now |
DISTI #
AMP1-1825059-8
|
Heilind Electronics | ADF04STTR04=DIP S,FLUSH,SMT-GW | Americas - 11812 in Stock |
|
$1.0233 / $1.2792 | Buy Now |
|
Onlinecomponents.com | ADF04STTR04=DIP S,FLUSH,SMT-GW RoHS: Compliant |
7790 In Stock |
|
$0.7030 / $1.2240 | Buy Now |
DISTI #
66370612
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 5967 |
|
$1.0104 / $1.2513 | Buy Now |
DISTI #
88114150
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2502 | Americas - 2250 |
|
$0.7470 / $0.8522 | Buy Now |
DISTI #
87356249
|
Verical | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 333 |
|
$2.0440 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH, 4 SWITCHES, SPST, LATCHED, 0.1A, 24VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 530 |
|
$1.2664 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825059-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825059-8
TE Connectivity
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825059-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825059-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
219-4LPSTF | CTS Corporation | $0.7544 | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-4LPSTF |
219-04LPST | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, On-on, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-04LPST |
ADF04ST | TE Connectivity | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight | 1-1825059-8 vs ADF04ST |
2194ESTJR | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 2194ESTJR |
219-4MSTJ | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-4MSTJ |
219-4ESR | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-4ESR |
SD04H1SK | C&K | Check for Price | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | 1-1825059-8 vs SD04H1SK |
219-04MSJRF | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-04MSJRF |
219-4MSTJF | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-4MSTJF |
219-04LPSJ | CTS Corporation | Check for Price | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 1-1825059-8 vs 219-04LPSJ |