Part Details for 1-1761465-4 by TE Connectivity
Results Overview of 1-1761465-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1761465-4 Information
1-1761465-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1761465-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A108953-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
487 In Stock |
|
$20.9541 / $30.9400 | Buy Now |
DISTI #
1-1761465-4
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder RA Thru-Hole - Trays (Alt: 1-1761465-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$10.9739 / $19.2125 | Buy Now |
DISTI #
571-1-1761465-4
|
Mouser Electronics | PCI Express / PCI Connectors 164P/16 PORT 3.10 mm PCI EXPRESS R/A RoHS: Compliant | 375 |
|
$20.1700 / $28.4800 | Buy Now |
DISTI #
AMP1-1761465-4
|
Heilind Electronics | PCI EXPRESS RA ASSY 5.8MM SLOT | Americas - 0 in Stock |
|
$23.7331 | Buy Now |
|
Onlinecomponents.com | PCI Express RA assy 5.8mm slot 3.1mm pc RoHS: Compliant | 0 |
|
$20.6700 / $58.1000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 164 CONTACT(S), 2 ROW(S), RIGHT ANGLE, 0.039 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE | 4 |
|
$18.5153 | Buy Now |
DISTI #
AMP1-1761465-4
|
Interstate Connecting Components | PCI EXPRESS RA ASSY 5.8MM SLOT | 0 |
|
$23.7331 | Buy Now |
DISTI #
000000000003294138
|
Sager | PCI Express / PCI Connectors 164P/16 PORT 3.10 mm PCI EXPRESS R/A Min Qty: 500 | 0 |
|
$26.9000 | Buy Now |
DISTI #
1-1761465-4
|
Avnet Abacus | Conn PCI Express Card SKT 164 POS 1mm Solder RA ThruHole (Alt: 1-1761465-4) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1761465-4
|
Avnet Abacus | Conn PCI Express Card SKT 164 POS 1mm Solder RA ThruHole (Alt: 1-1761465-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1761465-4
1-1761465-4 CAD Models
1-1761465-4 Part Data Attributes
|
1-1761465-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1761465-4
TE Connectivity
(1-1761465-4) PCI Express RA assy 5.8mm slot 3.1mm pc
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.772 inch | |
Body Depth | 0.37 inch | |
Body Length | 3.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 164 |
Alternate Parts for 1-1761465-4
This table gives cross-reference parts and alternative options found for 1-1761465-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1761465-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
800130MA060S400ZU | Suyin Group | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 1-1761465-4 vs 800130MA060S400ZU |
EMC17DRTN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | 1-1761465-4 vs EMC17DRTN |
3-1612163-4 | TE Connectivity | Check for Price | SINGLE PART CARD EDGE CONN | 1-1761465-4 vs 3-1612163-4 |
GMC17DRTN-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | 1-1761465-4 vs GMC17DRTN-S734 |
5-1871058-4 | TE Connectivity | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Solder Terminal, Friction Ramp, Black Insulator | 1-1761465-4 vs 5-1871058-4 |
GWE82DHRN-T9410 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | 1-1761465-4 vs GWE82DHRN-T9410 |
RMC17DRTN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | 1-1761465-4 vs RMC17DRTN |
800130MA060S400ZR | Suyin Group | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 1-1761465-4 vs 800130MA060S400ZR |
12216460 | W+P Products GmbH | Check for Price | Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | 1-1761465-4 vs 12216460 |
1612163-4 | TE Connectivity | Check for Price | EDGE CONNECTOR,PCB MNT,PLUG,164 CONTACTS,0.039 PITCH,PC TAIL TERMINAL,LOCKING | 1-1761465-4 vs 1612163-4 |
1-1761465-4 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 1-1761465-4 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 1-1761465-4 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 1-1761465-4 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 1-1761465-4 connector is designed for use with wire sizes AWG 20-24. Using a larger wire size may compromise the connector's performance and reliability.