Part Details for 1-1734742-2 by TE Connectivity
Results Overview of 1-1734742-2 by TE Connectivity
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1734742-2 Information
1-1734742-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1734742-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4031
|
Newark | Connector, Ffc/Fpc, 12Pos, 1, 0.5Mm Rohs Compliant: Yes |Te Connectivity 1-1734742-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18603 |
|
$0.6300 / $0.9300 | Buy Now |
DISTI #
96X7156
|
Newark | Connector, Ffc/Fpc, Rcpt, 12Pos, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Te Connectivity 1-1734742-2 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
A100233CT-ND
|
DigiKey | CONN FFC VERT 12POS 0.5MM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
14141 In Stock |
|
$0.4863 / $0.9300 | Buy Now |
DISTI #
571-1-1734742-2
|
Mouser Electronics | FFC & FPC Connectors .5 FPC VT ZIF Type-A 12 CONT RoHS: Compliant | 148 |
|
$0.4370 / $0.9300 | Buy Now |
DISTI #
E02:0323_03962596
|
Arrow Electronics | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2510 | Europe - 19000 |
|
$0.3877 / $0.4979 | Buy Now |
DISTI #
V36:1790_11829470
|
Arrow Electronics | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Tape RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Date Code: 2239 | Americas - 1000 |
|
$0.3357 / $0.3953 | Buy Now |
DISTI #
V72:2272_11829470
|
Arrow Electronics | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder ST SMD Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2112 Container: Cut Strips | Americas - 58 |
|
$0.4374 / $0.4523 | Buy Now |
DISTI #
70468563
|
RS | FPC Series 1mm Pitch 12 Way Straight Female FPC Connector, ZIF Vertical Contact Min Qty: 21000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
|
Future Electronics | 12 Position 0.5 mm Pitch Surface Mount Vertical Black FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.4050 / $0.4250 | Buy Now |
DISTI #
AMP1-1734742-2
|
Heilind Electronics | .5 FPC VT ZIF Type-A 12 CONT | Americas - 0 in Stock |
|
$0.5146 | Buy Now |
Part Details for 1-1734742-2
1-1734742-2 CAD Models
1-1734742-2 Part Data Attributes
|
1-1734742-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1734742-2
TE Connectivity
(1-1734742-2) .5 FPC VT ZIF Type-A 12 CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.15 inch | |
Body Depth | 0.163 inch | |
Body Length | 0.461 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.413 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 1-1734742-2
This table gives cross-reference parts and alternative options found for 1-1734742-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1734742-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFS03-66-D-C-1-D | Wave Tech Co Ltd | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 1-1734742-2 vs DFS03-66-D-C-1-D |
DFS03-66-D-C-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | 1-1734742-2 vs DFS03-66-D-C-1-A |
1-1734742-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a protective coating or sealant to ensure IP67 rating.
-
The 1-1734742-2 connector is rated for up to 250V AC/DC, but it's not recommended for high-voltage applications above 300V. Consult TE Connectivity for custom solutions.
-
The operating temperature range for the 1-1734742-2 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 1-1734742-2 connector meets the UL94-V0 flammability rating, ensuring it meets safety standards for flammability.