-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P 2.5MM MINI AMP-IN HDR HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-172520-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9503
|
Newark | 12P 2.5Mm Mini Amp-In Hdr Hsg |Amp Te Connectivity 1-172520-2 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
1-172520-2
|
Avnet Americas | Conn Housing PL 12 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1-172520-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 1587 |
|
$0.6950 / $2.1060 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 12 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, CRIMP TERMINAL | 1269 |
|
$0.7722 / $2.8080 | Buy Now |
DISTI #
000000000000876470
|
Sager | Headers & Wire Housings HEADER HOUSING 12P 2.5MM | 0 |
|
Buy Now | |
DISTI #
1-172520-2
|
Avnet Abacus | Conn Housing PL 12 POS 25mm Crimp ST Cable Mount (Alt: 1-172520-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-172520-2
|
Avnet Abacus | Conn Housing PL 12 POS 25mm Crimp ST Cable Mount (Alt: 1-172520-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-172520-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-172520-2
TE Connectivity
12P 2.5MM MINI AMP-IN HDR HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.14 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-172520-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-172520-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-172890-2 | TE Connectivity | Check for Price | 12P 2MM MINI AMP-IN HDR HSG | 1-172520-2 vs 1-172890-2 |