-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.15ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1625827-7 by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2632
|
Newark | Fixed Resistor, Metal Foil, 1W, 0.15Ohm, 1% +/-Tol, -75, 75Ppm/Cel, Surface Mount, 2512 |Amp Te Connectivity 1-1625827-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 996 |
|
$0.9030 / $1.0900 | Buy Now |
DISTI #
1-1625827-7
|
Avnet Americas | SMD Current Sense Resistor, 150 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: 1-1625827-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TL3A R15 1% 2K RL RoHS: Compliant |
996 Partner Stock |
|
$0.6940 / $0.9090 | Buy Now |
DISTI #
1-1625827-7
|
IBS Electronics | RES METAL FOIL 2512 0.15 OHM 1% 1W ±, 75PPM/C MOLDED SMD T/R Min Qty: 996 Package Multiple: 1 | 996 |
|
$0.8375 | Buy Now |
DISTI #
000000000002305281
|
Sager | Current Sense Resistors - SMD TL3A R15 1% 2K RL | 0 |
|
Buy Now | |
DISTI #
1-1625827-7
|
Avnet Abacus | SMD Current Sense Resistor 150 Milliohm 1 1 W 2512 6432 Metric Metal Film (Alt: 1-1625827-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TL3A R15 1% 2K RL RoHS: Compliant |
996 Partner Stock |
|
$0.6940 / $0.9090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1625827-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1625827-7
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.15ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |