Part Details for 1-1623809-2 by TE Connectivity
Results Overview of 1-1623809-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1623809-2 Information
1-1623809-2 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1-1623809-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0435
|
Newark | Film Resistors - Through Hole Mpr20C 220R 5% |Cgs Te Connectivity 1-1623809-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.3000 | Buy Now |
DISTI #
000000000002304683
|
Sager | Metal Film Resistors - Through Hole MPR20C 220R 5% | 0 |
|
Buy Now | |
DISTI #
1-1623809-2
|
Avnet Abacus | Resistor 220 Ohm 5 20 W Radial Leaded Thin Film High Power (Alt: 1-1623809-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1623809-2
1-1623809-2 CAD Models
1-1623809-2 Part Data Attributes
|
1-1623809-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1623809-2
TE Connectivity
Fixed Resistor, Thin Film, 20W, 220ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% |
1-1623809-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 1-1623809-2 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow the recommended torque specification to ensure proper mating and prevent damage to the connector.
-
Yes, the 1-1623809-2 connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications where vibration is a concern, such as in industrial, automotive, or aerospace environments.
-
The 1-1623809-2 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand high humidity. However, it's essential to follow the recommended operating conditions and environmental specifications to ensure reliable performance.
-
Yes, the 1-1623809-2 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories. It's essential to verify compatibility before integrating the connector into your system.
-
The typical lead time for delivery of the 1-1623809-2 connector varies depending on the region, quantity, and availability. It's recommended to check with TE Connectivity or an authorized distributor for the most up-to-date lead time information.