Part Details for 1-1618256-0 by TE Connectivity
Results Overview of 1-1618256-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1618256-0 Information
1-1618256-0 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1618256-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1618256-0
|
Avnet Americas | - Bulk (Alt: 1-1618256-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$374.4363 / $594.8085 | Buy Now |
DISTI #
571-1-1618256-0
|
Mouser Electronics | General Purpose Relays PD10AC47=RELAY, VACUUM, SPST-N RoHS: Compliant | 0 |
|
$567.0700 / $588.0800 | Order Now |
DISTI #
AMP1-1618256-0
|
Heilind Electronics | PD10AC47=RELAY, VACUUM, SPST-N | Americas - 0 in Stock |
|
$390.3390 / $623.9251 | Buy Now |
|
Onlinecomponents.com | PD10AC47=RELAY, VACUUM, SPST-N | 0 |
|
$484.0600 / $675.9200 | Buy Now |
DISTI #
AMP1-1618256-0
|
Interstate Connecting Components | PD10AC47=RELAY, VACUUM, SPST-N | 0 |
|
$390.3390 / $623.9251 | Buy Now |
DISTI #
000000000000876133
|
Sager | General Purpose Relays PD10AC47=RELAY, VACUUM, SPST-N Min Qty: 1 | 0 |
|
$432.7600 / $623.9200 | Buy Now |
DISTI #
1-1618256-0
|
Avnet Abacus | (Alt: 1-1618256-0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PD10AC47=RELAY, VACUUM, SPST-N | 0 |
|
$484.0600 / $675.9200 | Buy Now |
Part Details for 1-1618256-0
1-1618256-0 CAD Models
1-1618256-0 Part Data Attributes
|
1-1618256-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618256-0
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 125VDC (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 1800 V | |
Contact Voltage(DC)-Max | 1800 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |