-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1618002-8 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1664
|
Newark | Industrial Relays Spst-No 9-36Vdc 500A Kilovac |Amp Te Connectivity 1-1618002-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$238.1200 / $247.0200 | Buy Now |
DISTI #
1-1618002-8
|
Avnet Americas | Voltage Relay SPST-NO-DM 900V 36V Chassis Mount - Bulk (Alt: 1-1618002-8) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$155.0601 / $208.4125 | Buy Now |
DISTI #
75093430
|
RS | High Voltage Relay, 12-900VDC, SPST-NO, Leads, Stud Terminal, Kilovac EV200 Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 19 |
|
$277.7700 / $308.6400 | Buy Now |
|
Future Electronics | EV200 Series 500 A SPST 36 V Panel Mount RF Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Container: Bulk | 938Bulk |
|
$204.7200 / $214.9600 | Buy Now |
DISTI #
AMP1-1618002-8
|
Heilind Electronics | EV200HAANA HI VOLTGE DC CNTCTR KILOVAC | Americas - 1019 in Stock |
|
$158.7060 / $176.3400 | Buy Now |
|
Onlinecomponents.com | Contactor - 500 A - Panel - 900 VDC - SPST-NO - 1 Pole. RoHS: Compliant |
11014 In Stock |
|
$145.6200 / $165.7700 | Buy Now |
DISTI #
87449953
|
Verical | Contactor 9V to 36VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 822 |
|
$202.7647 / $277.7765 | Buy Now |
DISTI #
88183499
|
Verical | Contactor 9V to 36VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2304 | Americas - 516 |
|
$235.3598 / $286.3217 | Buy Now |
DISTI #
83596116
|
Verical | Contactor 9V to 36VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 68 |
|
$232.4236 | Buy Now |
DISTI #
16322104
|
Verical | Contactor 9V to 36VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$212.1300 / $220.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1618002-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1618002-8
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-1618002-8 connector is designed to withstand high-vibration environments, but it's recommended to consult with TE Connectivity's application engineers for specific guidance.
The operating temperature range for the 1-1618002-8 connector is -40°C to 125°C (-40°F to 257°F).
The 1-1618002-8 connector has a sealed design, but it's still important to consult with TE Connectivity's application engineers to determine its suitability for specific harsh environments.
While the connector is designed for AWG 20-24 wires, it's possible to use it with other wire sizes, but this may affect the connector's performance and reliability. Consult with TE Connectivity's application engineers for guidance.