-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 10A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1617754-1 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617754-1
|
Avnet Americas | - Bag (Alt: 1-1617754-1) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bag | 0 |
|
$281.4240 / $287.2870 | Buy Now |
DISTI #
655-1-1617754-1
|
Mouser Electronics | Industrial Relays FCA-410-1614M RoHS: Compliant | 0 |
|
$268.7200 | Order Now |
DISTI #
AMP1-1617754-1
|
Heilind Electronics | FCA-410-1614M=M83536/16-014M | Americas - 0 in Stock |
|
$270.0945 / $311.0251 | Buy Now |
|
Onlinecomponents.com | FCA-410-1614M=M83536/16-014M | 0 |
|
$305.3600 / $321.3100 | Buy Now |
DISTI #
1-1617754-1
|
TTI | Industrial Relays FCA-410-1614M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$304.6200 / $331.5800 | Buy Now |
DISTI #
AMP1-1617754-1
|
Interstate Connecting Components | FCA-410-1614M=M83536/16-014M | 0 |
|
$270.0945 / $311.0251 | Buy Now |
DISTI #
000000000003022585
|
Sager | Industrial Relays FCA-410-1614M Min Qty: 1 | 0 |
|
$272.1500 / $320.1800 | Buy Now |
DISTI #
1-1617754-1
|
Avnet Abacus | (Alt: 1-1617754-1) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCA-410-1614M=M83536/16-014M | 0 |
|
$305.3600 / $321.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1617754-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617754-1
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 10A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 36 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.171 A | |
Coil Power | 2052 mW | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 17.5 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 17.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |