Part Details for 1-1617004-7 by TE Connectivity
Results Overview of 1-1617004-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1617004-7 Information
1-1617004-7 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1617004-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4192
|
Newark | General Purpose Relays Ms27245-1 |Amp Te Connectivity 1-1617004-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$529.0700 / $539.5200 | Buy Now |
DISTI #
2266-1-1617004-7-ND
|
DigiKey | B07D112BC4-0007 = MS27245-1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$409.6300 / $424.5400 | Buy Now |
DISTI #
1-1617004-7
|
Avnet Americas | EM RLY DPDT 10A 26.5VDC 300OHM CHASSIS MNT - Bulk (Alt: 1-1617004-7) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$583.1711 / $602.3929 | Buy Now |
DISTI #
AMP1-1617004-7
|
Heilind Electronics | B07D112BC4-0007 = MS27245-1 | Americas - 0 in Stock |
|
$448.6860 / $759.0150 | Buy Now |
|
Onlinecomponents.com | B07D112BC4-0007 = MS27245-1 | 0 |
|
$641.3500 / $1,882.3600 | Buy Now |
DISTI #
AMP1-1617004-7
|
Interstate Connecting Components | B07D112BC4-0007 = MS27245-1 | 0 |
|
$448.6860 / $759.0150 | Buy Now |
DISTI #
000000000003022271
|
Sager | General Purpose Relays B07D112BC4-0007 Min Qty: 5 | 0 |
|
$843.3500 | Buy Now |
DISTI #
1-1617004-7
|
Avnet Abacus | (Alt: 1-1617004-7) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | B07D112BC4-0007 = MS27245-1 | 0 |
|
$641.3500 / $1,882.3600 | Buy Now |
Part Details for 1-1617004-7
1-1617004-7 CAD Models
1-1617004-7 Part Data Attributes
|
1-1617004-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1617004-7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 26.5VDC (COIL), 2341mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Body Breadth | 15.88 mm | |
Body Height | 25.91 mm | |
Body Length or Diameter | 27.3 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Operate Voltage(DC) | 13 V | |
Coil Power | 2340 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 27.3mm x 15.875mm x 25.91mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0075996951993904 inch | |
Termination Type | SOLDER |
1-1617004-7 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-1617004-7 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1-1617004-7 connector has a rating of IP20, which means it provides some protection against solid objects and fingers, but it's not fully sealed against moisture or water. For outdoor use, it's recommended to use additional protection, such as a waterproof enclosure or conformal coating, to ensure reliability.
-
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure the wire size and insulation diameter are compatible with the connector's terminal design to prevent damage or poor connections.
-
The 1-1617004-7 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its electrical and mechanical properties.