Part Details for 1-1571987-0 by TE Connectivity
Results Overview of 1-1571987-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1571987-0 Information
1-1571987-0 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1-1571987-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6384
|
Newark | A201J3Zb004=Dbl Pole, Rocker |Amp Te Connectivity 1-1571987-0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $11.0600 | Buy Now |
DISTI #
1-1571987-0
|
Avnet Americas | - Bulk (Alt: 1-1571987-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034700
|
RS | Switch, A201J3Zb004=Dbl Pole, Rocker Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6900 / $11.6200 | RFQ |
Part Details for 1-1571987-0
1-1571987-0 CAD Models
1-1571987-0 Part Data Attributes
|
1-1571987-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571987-0
TE Connectivity
ROCKER SWITCH, DPDT, LATCHED, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 111 Weeks | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1-1571987-0
This table gives cross-reference parts and alternative options found for 1-1571987-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1571987-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7949CDBU532-U543 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | 1-1571987-0 vs 7949CDBU532-U543 |
7749CDBX601U532-U543 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | 1-1571987-0 vs 7749CDBX601U532-U543 |
SWW249CD-6X653UL+U622 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | 1-1571987-0 vs SWW249CD-6X653UL+U622 |
1MS-DP1-R5-VS3RE | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | 1-1571987-0 vs 1MS-DP1-R5-VS3RE |
7746CDU532 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Panel Mount | 1-1571987-0 vs 7746CDU532 |
1M1-DP3-R5/2-1VS4KE | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | 1-1571987-0 vs 1M1-DP3-R5/2-1VS4KE |
TR49WW3002022 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | 1-1571987-0 vs TR49WW3002022 |
7949CDBFU532 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | 1-1571987-0 vs 7949CDBFU532 |
1M1-DP1-R5/2-1M7KE | Carling Technologies | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-right Angle | 1-1571987-0 vs 1M1-DP1-R5/2-1M7KE |
SY242CD-6UL+U622 | APEM Inc | Check for Price | Rocker Switch, DPDT, Latched, 0.02A, 20VDC, Solder Terminal, Large Rocker Actuator, Through Hole-straight | 1-1571987-0 vs SY242CD-6UL+U622 |