-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1571076-1 by TE Connectivity is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1571076-1
|
Avnet Americas | Switch Rocker ON OFF SP Faston Rocker 16A 250VAC >100000Cycle - Trays (Alt: 1-1571076-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 1 Days Container: Tray | 0 |
|
$0.7167 / $0.8625 | Buy Now |
DISTI #
AMP1-1571076-1
|
Heilind Electronics | PRASA1-16F-BB0CW=POWER ROCKER | Americas - 0 in Stock |
|
$0.9269 / $1.0814 | Buy Now |
|
Onlinecomponents.com | PRASA1-16F-BB0CW=POWER ROCKER RoHS: Compliant |
798 In Stock |
|
$0.8990 / $1.9420 | Buy Now |
DISTI #
1-1571076-1
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 2000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
$0.9600 / $1.1100 | Buy Now |
DISTI #
1-1571076-1
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 4A/250VAC, 6A/28VDC, black, IP40, none Min Qty: 1000 | 0 |
|
$0.8900 | RFQ |
DISTI #
AMP1-1571076-1
|
Interstate Connecting Components | PRASA1-16F-BB0CW=POWER ROCKER | 0 |
|
$0.9269 / $1.0814 | Buy Now |
DISTI #
1-1571076-1
|
Avnet Abacus | Switch Rocker ON OFF SP Faston Rocker 16A 250VAC 100000Cycle (Alt: 1-1571076-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1571076-1
|
Avnet Abacus | Switch Rocker ON OFF SP Faston Rocker 16A 250VAC 100000Cycle (Alt: 1-1571076-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PRASA1-16F-BB0CW=POWER ROCKER RoHS: Compliant |
798 In Stock |
|
$0.8990 / $1.9420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1571076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1571076-1
TE Connectivity
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 13 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 18.5 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.37 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1-1571076-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1-1571076-1 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to provide additional protection, such as a waterproof enclosure or sealant, to ensure reliable operation in harsh environments.
While the datasheet specifies AWG 20-24 wire sizes, the connector can accommodate a range of wire sizes. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
The 1-1571076-1 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain reliable operation and prevent damage.