Part Details for 1-1546671-2 by TE's AMP
Results Overview of 1-1546671-2 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1546671-2 Information
1-1546671-2 by TE's AMP is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 1-1546671-2
1-1546671-2 CAD Models
1-1546671-2 Part Data Attributes
|
1-1546671-2
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-1546671-2
TE's AMP
20A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
1-1546671-2 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-1546671-2 connector is designed to withstand vibrations and can be used in high-vibration applications. However, it's crucial to ensure that the connector is properly secured and that the screw terminals are tightened to the recommended torque value to maintain reliable connections.
-
The 1-1546671-2 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure that the connector is properly sealed and that the screw terminals are tightened to the recommended torque value to maintain the IP67 rating.
-
While the datasheet specifies AWG 20-24 wire sizes, it's possible to use this connector with other wire sizes. However, it's essential to ensure that the wire size is compatible with the connector's terminal size and that the wire is properly secured to prevent damage to the connector or wire.
-
The operating temperature range for the 1-1546671-2 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain reliable connections and prevent damage to the connector.