-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ETHERNET RCPT W/PC BRD & CBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1546411-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R9776
|
Newark | Connector, Rj45, Receptacle, 8 Position, Cable, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip67, Connector Mounting:Cable Mount Rohs Compliant: Yes |Te Connectivity 1-1546411-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8000 | Buy Now |
DISTI #
A34357-ND
|
DigiKey | CABLE MOD 8P8C JACK TO CABLE 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$53.8086 / $74.4600 | Buy Now |
DISTI #
1-1546411-1
|
Avnet Americas | Cable Assembly Cat 5 Patch 0.305m 8 POS RJ-45 RCP - Bag (Alt: 1-1546411-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks, 2 Days Container: Bag | 0 |
|
$48.6786 / $50.2143 | Buy Now |
DISTI #
70042498
|
RS | Connector, Ethernet, Sealed RJ-45, Receptacle, IP 67, w/ Att. PCB & 12-in. Cable Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$51.6200 / $64.5300 | RFQ |
|
TE Connectivity | ETHERNET RCPT W/PC BRD & CBL Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Modular Connector Style: Receptacle Circular RJ45 Single Port RJ Type Jacks & Plugs Standard | Rj45 Connector | Part Number: 1-1546411-1 | Internal Number: 1-1546411-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 39 |
|
$164.5600 / $193.6000 | Buy Now |
DISTI #
AMP1-1546411-1
|
Heilind Electronics | EATHERNET RCPT W/PC BRD & CBL | Americas - 0 in Stock |
|
$62.0294 / $62.9553 | Buy Now |
|
Onlinecomponents.com | ETHERNET RCPT W/PC BRD & CBL RoHS: Compliant |
110 In Stock |
|
$50.1800 / $61.4900 | Buy Now |
DISTI #
65127972
|
Verical | Cable Assembly Cat 5e 0.304m RJ-45 8 POS M Crimp Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 110 |
|
$60.2235 / $72.3412 | Buy Now |
DISTI #
1-1546411-1
|
IBS Electronics | TELECOM AND DATACOM CONNECTOR 8 CONTACT(S) FEMALE SOLDER TERMINAL #1-14 UNC RECEPTACLE Min Qty: 1 Package Multiple: 1 | 110 |
|
$65.2340 / $79.9370 | Buy Now |
DISTI #
AMP1-1546411-1
|
Interstate Connecting Components | EATHERNET RCPT W/PC BRD & CBL | 0 |
|
$62.0294 / $62.9553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1546411-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1546411-1
TE Connectivity
ETHERNET RCPT W/PC BRD & CBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-14 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
The recommended torque for the 1-1546411-1 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 0.2-0.5 Nm (1.8-4.4 in-lbs) for the jack screws.
Yes, the 1-1546411-1 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
Yes, the 1-1546411-1 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C, and meeting IP67 and IP69K ingress protection ratings.
The 1-1546411-1 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent connections and disconnections.
Yes, the 1-1546411-1 connector is designed for automated assembly, with a pick-and-place compatible design and a tape-and-reel packaging option available.