-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1469491-2) MULTIGIG RT GUIDEPIN, 9MM 2.60
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3333
|
Newark | 1-1469491-2 Rohs Compliant: Yes |Te Connectivity 1-1469491-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3486 |
|
$3.8800 / $5.3800 | Buy Now |
DISTI #
23T1562
|
Newark | Connector Accessory, Guide Module, 9Mm Wide Multigig Rt Backplane Modules Rohs Compliant: Yes |Te Connectivity 1-1469491-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$3.6600 / $5.0800 | Buy Now |
DISTI #
40AJ9258
|
Newark | High Speed/Modular Conn V-46 Acc: Guide Pin |Amp Te Connectivity 1-1469491-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $5.1900 | Buy Now |
DISTI #
A99152-ND
|
DigiKey | KEY GUIDED PIN VITA46 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3260 In Stock |
|
$3.7439 / $6.5000 | Buy Now |
DISTI #
1-1469491-2
|
Avnet Americas | Threaded Keyed Guide Pin for MULTIGIG RT Series Backplane Connectors Zinc Alloy Silver - Bulk (Alt: 1-1469491-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 3486 |
|
$3.4079 / $3.4961 | Buy Now |
DISTI #
571-1-1469491-2
|
Mouser Electronics | High Speed / Modular Connectors V-46 ACC: GUIDE PIN RoHS: Compliant | 6001 |
|
$3.9000 / $5.1400 | Buy Now |
DISTI #
E02:0323_01946962
|
Arrow Electronics | Connector Accessories Pin External Thread Straight Zinc Alloy Silver VITA 46 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2504 | Europe - 5817 |
|
$3.4800 / $3.6794 | Buy Now |
DISTI #
V36:1790_07460106
|
Arrow Electronics | Connector Accessories Pin External Thread Straight Zinc Alloy Silver VITA 46 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2328 | Americas - 3500 |
|
$3.4300 / $3.6260 | Buy Now |
DISTI #
70087590
|
RS | MULTIGIG RT ACCES, MULTIGIG RT GUIDEPIN, 9MM 2.60 Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$4.1800 / $5.2500 | Buy Now |
|
TE Connectivity | MULTIGIG RT GUIDEPIN, 9MM 2.60 Connector Hardware Accessory Type: Guide Pin Primary Product Material: Zinc Alloy Hardware Accessory Function: Guide Hardware Guide Pin Zinc Alloy Guide Hardware | Connector Hardware | Part Number: 1-1469491-2 | Internal Number: 1-1469491-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 3260 |
|
$4.9200 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1469491-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1469491-2
TE Connectivity
(1-1469491-2) MULTIGIG RT GUIDEPIN, 9MM 2.60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG |
The recommended torque value for the 1-1469491-2 connector is 0.5-1.5 Nm (4.4-13.4 in-lbs). However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance on torque values for your specific application.
While the 1-1469491-2 connector is designed to be robust, it's essential to evaluate its performance in high-vibration environments. TE Connectivity recommends consulting their application notes and performing thorough testing to ensure the connector meets the specific requirements of your application.
The 1-1469491-2 connector is designed to operate within a specific temperature range (-40°C to 125°C) and humidity level. For harsh environment applications, it's crucial to consult TE Connectivity's environmental specifications and perform thorough testing to ensure the connector meets the requirements of your application.
The mating cycle life of the 1-1469491-2 connector is typically around 500-1000 cycles, depending on the application and environmental conditions. However, it's essential to consult TE Connectivity's specifications and perform testing to determine the connector's performance in your specific application.
Yes, there are specific PCB layout considerations for the 1-1469491-2 connector. It's essential to follow TE Connectivity's recommended PCB layout guidelines to ensure proper connector performance and prevent issues such as signal integrity problems or mechanical stress.