-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1437565-6 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6291
|
Newark | Tactile Switches Spst Off-(On) 160Gf Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1437565-6 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 31903 |
|
$0.2320 / $0.3020 | Buy Now |
DISTI #
1-1437565-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Boxed Product (Development Kits) (Alt: 1-1437565-6) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 15 Weeks, 3 Days Container: Box | 0 |
|
$0.1223 / $0.1476 | Buy Now |
DISTI #
AMP1-1437565-6
|
Heilind Electronics | FSM1LP=ESD GND SMD TACT SWITCH | Americas - 0 in Stock |
|
$0.1824 / $0.1851 | Buy Now |
|
Onlinecomponents.com | FSM1LP=ESD GND SMD TACT SWITCH RoHS: Compliant |
33234 In Stock |
|
$0.1531 / $0.2405 | Buy Now |
DISTI #
67003519
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose RoHS: Compliant Min Qty: 328 Package Multiple: 1 | Americas - 31903 |
|
$0.1800 / $0.1910 | Buy Now |
DISTI #
87340756
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 341 |
|
$0.2576 / $0.3066 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
1-1437565-6
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 14400 In Stock |
|
Buy Now | |
DISTI #
1-1437565-6
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, 1.6N Min Qty: 1 | 499 |
|
$0.1910 / $0.3000 | Buy Now |
DISTI #
1-1437565-6
|
IBS Electronics | 1-1437565-6 by TE Connectivity is a surface mount pushbutton switch with a 50mA contact rating and a 0.27mm actuator length. Min Qty: 700 Package Multiple: 1 | 33234 |
|
$0.1837 / $0.3126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437565-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437565-6
TE Connectivity
Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYPHTHALAMIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.2 mm | |
Bushing Diameter | 0.118 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1437565-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437565-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSM1LPTR | TE Connectivity | $0.4974 | PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 1-1437565-6 vs FSM1LPTR |
FSM1LP | TE Connectivity | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 1-1437565-6 vs FSM1LP |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-1437565-6 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
The operating temperature range for the 1-1437565-6 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 1-1437565-6 connector meets UL standards for safety and performance.
The 1-1437565-6 connector has a sealed design and is suitable for use in humid or wet environments, but it's recommended to follow proper sealing and installation procedures to ensure reliability.