Part Details for 1-1437564-0 by TE Connectivity
Results Overview of 1-1437564-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1437564-0 Information
1-1437564-0 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1-1437564-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4107
|
Newark | Tst11Dgpcv1D=Tiny Sealed Toggl |Amp Te Connectivity 1-1437564-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9800 | Buy Now |
DISTI #
1-1437564-0
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 1-1437564-0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-1437564-0
|
Mouser Electronics | Toggle Switches TINY SEALED TOGGL RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, SOLDER TERMINAL, THROUGH HOLE-STRAIGHT | 50 |
|
$13.8656 / $14.4203 | Buy Now |
Part Details for 1-1437564-0
1-1437564-0 CAD Models
1-1437564-0 Part Data Attributes
|
1-1437564-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437564-0
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 4.95 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 10.16 mm | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |