-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1437558-1 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4105
|
Newark | Toggle Switches Spdt On-None-On Pc |Amp Te Connectivity 1-1437558-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6300 / $13.1200 | Buy Now |
DISTI #
1-1437558-1
|
Avnet Americas | Switch Toggle ON None ON SPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 1-1437558-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$6.4920 / $8.5232 | Buy Now |
DISTI #
V36:1790_16254060
|
Arrow Electronics | Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks Date Code: 1436 | Americas - 182 |
|
$8.5500 / $8.6870 | Buy Now |
DISTI #
75624710
|
RS | Toggle Switch, Single Pole-Double Throw, 2 Pos, 28 VDC, 125 VAC, GRN, Alcoswitc Min Qty: 200 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6900 / $20.3700 | RFQ |
|
Future Electronics | MTA106 Series SPDT (On None On) 6 A Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks Container: Box | 124Box |
|
$8.3900 / $8.8100 | Buy Now |
DISTI #
AMP1-1437558-1
|
Heilind Electronics | MTA106DPC=(MSTA) SW TOG P/C TE | Americas - 0 in Stock |
|
$9.1593 / $10.6859 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - On-Off - SPDT - Non Illuminated - MTA Series - 6 A - Panel. RoHS: Compliant |
160 In Stock 500 On Order |
|
$7.3300 / $10.0300 | Buy Now |
DISTI #
84746737
|
Verical | Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1436 | Americas - 180 |
|
$8.5500 / $8.6870 | Buy Now |
DISTI #
1-1437558-1
|
TTI | Toggle Switches SWITCH TOGGLE pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
Buy Now | |
|
Future Electronics | MTA106 Series SPDT (On None On) 6 A Through Hole Toggle Switch Min Qty: 1 Package Multiple: 1 |
124 null |
|
$8.7400 / $9.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1437558-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1437558-1
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | 24 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | PHENOLIC | |
Actuator Type | LONG BAT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 10 mm | |
Body Length or Diameter | 13 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
Yes, the 1-1437558-1 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
The 1-1437558-1 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor applications, it's essential to provide additional protection, such as a waterproof enclosure or sealant, to ensure reliable operation in harsh environments.
While the datasheet recommends using AWG 20-24 wire, it's possible to use other wire sizes with the 1-1437558-1 connector. However, it's essential to ensure the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.
Yes, the 1-1437558-1 connector made by TE Connectivity is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for use in the European Union and other regions with similar regulations.