Part Details for 1-1437555-5 by TE Connectivity
Results Overview of 1-1437555-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1437555-5 Information
1-1437555-5 by TE Connectivity is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 1-1437555-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4103
|
Newark | Toggle Switches A108P3Yzq=Sp Flat Tog Lug Term |Amp Te Connectivity 1-1437555-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
140 Partner Stock |
|
$3.4400 | Buy Now |
DISTI #
16321830
|
Verical | Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 | Americas - 140 |
|
$3.4800 | Buy Now |
|
Master Electronics | Switch Toggle ON None (ON) SPDT Flat Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
140 Partner Stock |
|
$3.4400 | Buy Now |
Part Details for 1-1437555-5
1-1437555-5 CAD Models
1-1437555-5 Part Data Attributes
Alternate Parts for 1-1437555-5
This table gives cross-reference parts and alternative options found for 1-1437555-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1437555-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A108P3YZQ | TE Connectivity / Elcon Power Connectors | Check for Price | Toggle Switch, SPDT, Latched And Momentary, 2A, 30VDC, Wire Terminal, Flat Or Long Bat Actuator, Panel Mount-threaded | 1-1437555-5 vs A108P3YZQ |